
* Images are for reference only
DB25-SL-24
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- DB25-SL-24
- JLCPCB Part #
- C17350196
- Package
- Push-Pull
- Description
- -20℃~+85℃ 2 250V 25P 3A Black Female Right Angle Standard D-Sub 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7493
10+
$1.4932
50+
$1.3337
100+
$1.1694
500+
$1.0953
1000+
$1.0631
Welcome back, may I help you?