This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BHR-24-HUA-ML

Extended
Manufacturer
ADAM TECH
MFR.Part #
BHR-24-HUA-ML
JLCPCB Part #
C17570656
Package
Push-Pull
Description
-40℃~+105℃ 12 2 2.54mm 2.54mm 24P 2x12P 350V 3A Black Brass Gold PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 60

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7206
180+ $2.6828
480+ $2.5929
1020+ $2.5480
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons