This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BHR-20-HUA

Extended
Manufacturer
ADAM TECH
MFR.Part #
BHR-20-HUA
JLCPCB Part #
C17273619
Package
Push-Pull
Description
-40℃~+105℃ 10 1A 2 2.54mm 2.54mm 20P 2x10P Black Brass Gold PBT Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 216

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9456
216+ $0.3770
432+ $0.3657
1080+ $0.3592
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons