
* Images are for reference only
2SH-H-07-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2SH-H-07-TS
- JLCPCB Part #
- C17461885
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x7P 250V 2mm 3A 7 7P Brass PBT Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2727
200+
$0.1089
500+
$0.1052
1000+
$0.1034
Welcome back, may I help you?