This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SH-C-10-TS

Extended
Manufacturer
ADAM TECH
MFR.Part #
2SH-C-10-TS
JLCPCB Part #
C17376724
Package
Plugin
Description
-25℃~+85℃ 1 10 100V 10P 1x10P 2A 2mm Brass PA66 Through Hole Tin UL94V-0 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3753
200+ $0.1497
500+ $0.1448
1000+ $0.1423
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons