This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2SH-C-04-TR

Extended
Manufacturer
ADAM TECH
MFR.Part #
2SH-C-04-TR
JLCPCB Part #
C17446857
Package
Plugin
Description
-25℃~+85℃ 1 1x4P 250V 2mm 3A 4 4P Brass PA66 Right Angle UL94V-0 White 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1513
200+ $0.0604
500+ $0.0583
1000+ $0.0574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons