
* Images are for reference only
2BHR-08-HUA
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 2BHR-08-HUA
- JLCPCB Part #
- C17385940
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1A 2 250V 2mm 2mm 2x4P 4 8P Black Brass Gold PBT Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2828
280+
$0.5122
560+
$0.4945
1120+
$0.4865
Welcome back, may I help you?