This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

25SH-C-09-TS

Extended
Manufacturer
ADAM TECH
MFR.Part #
25SH-C-09-TS
JLCPCB Part #
C17529539
Package
Plugin
Description
-25℃~+85℃ 1 1x9P 2.5mm 250V 3A 9 9P Brass PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 28

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3278
200+ $0.1308
500+ $0.1265
1000+ $0.1243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons