
* Images are for reference only
25SH-C-04-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 25SH-C-04-TS
- JLCPCB Part #
- C17432876
- Package
- Plugin
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1829
200+
$0.0731
500+
$0.0705
1000+
$0.0694
Welcome back, may I help you?