
* Images are for reference only
25SH-B-10-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 25SH-B-10-TS
- JLCPCB Part #
- C17327174
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10 10P 1x10P 2.5mm 3A Brass PA66 Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2423
1000+
$0.0967
2500+
$0.0935
5000+
$0.0919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?