This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SH-A-02-TS-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
1SH-A-02-TS-SMT
JLCPCB Part #
C17618631
Package
SMD
Description
-25℃~+85℃ 1 1A 1mm 1x2P 2 2P 50V Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 135

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5189
135+ $0.2079
540+ $0.1999
945+ $0.1966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons