
* Images are for reference only
125SH-D-09-TR-SMT-T/R
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 125SH-D-09-TR-SMT-T/R
- JLCPCB Part #
- C17481906
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.25mm 100V 1A 1x9P 9 9P Brass Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4144
200+
$0.5651
500+
$0.5459
1500+
$0.5362
Welcome back, may I help you?