This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

125SH-A-10-TS-SMT

Extended
Manufacturer
ADAM TECH
MFR.Part #
125SH-A-10-TS-SMT
JLCPCB Part #
C17495886
Package
SMD
Description
-40℃~+85℃ 1 1.25mm 10 10P 1A 1x10P 250V Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 31

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7835
186+ $0.3131
496+ $0.3035
992+ $0.2971
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons