
* Images are for reference only
125SH-A-09-TS-SMT
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 125SH-A-09-TS-SMT
- JLCPCB Part #
- C17260923
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x9P 250V 9 9P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 33
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5913
198+
$0.6346
495+
$0.6137
990+
$0.6040
Welcome back, may I help you?