
* Images are for reference only
125SH-A-08-TS
Extended
- Manufacturer
- ADAM TECH
- MFR.Part #
- 125SH-A-08-TS
- JLCPCB Part #
- C17385488
- Package
- Plugin
- Description
- -40℃~+85℃ 1 1.25mm 125V 1A 1x8P 8 8P Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0949
200+
$0.4367
500+
$0.4223
1000+
$0.4158
Welcome back, may I help you?