
* Images are for reference only
AD9783BCPZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9783BCPZRL
- JLCPCB Part #
- C653865
- Package
- LFCSP-72(10x10)
- Description
- -40℃~+85℃ 1.7V~1.9V、3.13V~3.47V 16 2 2LSB、4LSB 500MHz SPI LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.9387
30+
$30.3552
Related Products
Welcome back, may I help you?