
* Images are for reference only
AD9748ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9748ACPZ
- JLCPCB Part #
- C653773
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.1LSB 11ns 2.7V~3.6V 210MHz 5mA 8 8 Parallel LFCSP-32(5x5) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$11.9098
10+
$11.3572
30+
$10.4019
100+
$9.5691
Related Products
Welcome back, may I help you?