
* Images are for reference only
AD9649BCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9649BCPZ-40
- JLCPCB Part #
- C653705
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.25LSB 1 1.8V 14 27.3mA 2V 40MHz 40MHz 74.3dB Built-in SPI Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C3
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.0950
10+
$17.9541
30+
$16.4543
100+
$15.1446
Related Products
Welcome back, may I help you?