
* Images are for reference only
AD9224ARSZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9224ARSZRL
- JLCPCB Part #
- C114170
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 1 1.5LSB 12 26ppm/℃ 40MHz 40MHz 5V 68.3dB 82mA Built-in Yes SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$23.9903
30+
$23.1832
Related Products
Welcome back, may I help you?