
* Images are for reference only
AD9057BRSZ-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9057BRSZ-80
- JLCPCB Part #
- C653178
- Package
- SSOP-20-208mil
- Description
- -40℃~+85℃ 1 1.9LSB 10ppm/℃ 45dB 5V 7.4mA 8 80MHz 80MHz Built-in No Parallel port SSOP-20-208mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 66
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$14.5695
10+
$13.8848
30+
$12.6992
100+
$11.6633
Related Products
Welcome back, may I help you?