This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD8661ACPZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8661ACPZ-REEL7
JLCPCB Part #
C653099
Package
LFCSP-8(3x3)
Description
-40℃~+85℃ 0.5pA 1 1.15mA 100dB 10uV/℃ 12nV/√Hz@1kHz 16V 19mA 1mV 1pA 3.5V/us 4MHz 5V~16V Rail-to-Rail Output LFCSP-8(3x3) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 107

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 107

In-stock Item Pricing

Qty Unit Price
1+ $2.2759
10+ $2.1662
30+ $2.1001
100+ $2.0340
500+ $2.0033
1500+ $1.9904

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons