
* Images are for reference only
AD7891BSZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7891BSZ-1
- JLCPCB Part #
- C651917
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 0.75LSB 12 2.5V 25ppm/℃ 454.5kHz 5V 75uA 8 Built-in MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$58.5838
10+
$56.6893
Related Products
Welcome back, may I help you?