This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD7891ASZ-1REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD7891ASZ-1REEL
JLCPCB Part #
C578550
Package
PLCC-44(16.5x16.5)
Description
-40℃~+85℃ 12 1LSB 2.5V 25ppm/℃ 454500Hz 5V 8 80uA Built-in PLCC-44(16.5x16.5) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $46.6370
30+ $44.3446

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons