
* Images are for reference only
AD7891ASZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7891ASZ-1
- JLCPCB Part #
- C495035
- Package
- MQFP-44(10x10)
- Description
- -40℃~+85℃ 12 1LSB 2.5V 25ppm/℃ 454.5kHz 5V 8 80uA Built-in MQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 480
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$47.5553
10+
$46.3954
Welcome back, may I help you?