
* Images are for reference only
AD7890ARZ-10
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7890ARZ-10
- JLCPCB Part #
- C651897
- Package
- SOIC-24-300mil
- Description
- -40℃~+85℃ 100kHz 12 15uA 1LSB 2.5MHz 2.5V 25ppm/℃ 5V 8 Built-in、External SPI SOIC-24-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$48.0104
30+
$45.6298
Welcome back, may I help you?