
* Images are for reference only
AD7730BRUZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7730BRUZ-REEL7
- JLCPCB Part #
- C403860
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10uA 150dB 1MHz~5MHz 2.5V 22.3mA 24 2ppm/℃ 4.75V~5.25V SPI TSSOP-24 Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4302
10+
$18.5544
30+
$17.0379
100+
$15.7129
Related Products
Welcome back, may I help you?