
* Images are for reference only
AD7714YRUZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7714YRUZ-REEL
- JLCPCB Part #
- C651464
- Package
- TSSOP-24
- Description
- -40℃~+105℃ 2.7V~3.3V、4.75V~5.25V 226uA 24 400kHz~2.5MHz 5 External External SPI Sigma-Delta Support Yes TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1253
10+
$9.6142
30+
$8.6927
100+
$7.9195
Related Products
Welcome back, may I help you?