
* Images are for reference only
AD7610BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7610BCPZ
- JLCPCB Part #
- C578451
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1 1.5LSB 16 250kHz 3ppm/℃ 5V 8mA 94dB Built-in Built-in Built-in No Not supported SAR SPI、Parallel port LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 260
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$30.5738
30+
$29.0973
Related Products
Welcome back, may I help you?