
* Images are for reference only
AD7383-4BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7383-4BCPZ
- JLCPCB Part #
- C20047579
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ 16 200uA 3.8LSB 3V~3.3V 4 4MHz 86.7dB External、Built-in No Power-on reset、FIFO buffer、Soft reset、Simultaneous sampling SAR SPI LFCSP-24(4x4) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.2596
30+
$42.8368
Related Products
Welcome back, may I help you?