
* Images are for reference only
AD7367BRUZ-5-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7367BRUZ-5-RL7
- JLCPCB Part #
- C650862
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 10V 14 2 20MHz 25ppm/℃ 3.5LSB 300nA 4.75V~5.25V 500kHz 76dB Built-in No SAR SPI TSSOP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.0262
10+
$16.2481
30+
$14.9013
100+
$13.7253
Related Products
Welcome back, may I help you?