
* Images are for reference only
AD7175-8BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7175-8BCPZ
- JLCPCB Part #
- C650619
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+105℃ 16MHz 24 250kHz 250kHz 2V~5.5V、4.5V~5.5V 2ppm/℃ 8 Built-in Built-in External、Built-in SPI Sigma-Delta Yes LFCSP-40(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5485
10+
$21.5384
30+
$19.7889
100+
$18.2634
Related Products
Welcome back, may I help you?