
* Images are for reference only
AD7173-8BCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7173-8BCPZ-RL
- JLCPCB Part #
- C393021
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+105℃ 1.25Hz、31.25kHz 24 2MHz 3.3V、5V 3.5ppm/℃ 31.25kHz 8 Built-in Built-in Built-in SPI Yes LFCSP-40(6x6) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$16.9488
10+
$14.8611
30+
$13.6786
100+
$12.6476
Related Products
Welcome back, may I help you?