
* Images are for reference only
AD7147ACPZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7147ACPZ-REEL
- JLCPCB Part #
- C650599
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+85℃ 13 16 2.6V~3.6V 21.5uA 5MHz Capacitive Transducer Programmable gain、On-chip calibration SPI LFCSP-24(4x4) Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$7.2670
10+
$6.3069
30+
$5.7221
100+
$5.2308
Related Products
Welcome back, may I help you?