
* Images are for reference only
AD694BRZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD694BRZ-REEL7
- JLCPCB Part #
- C578381
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 1 12 2000uA 20ppm/℃ 2V、10V 4.5V~36V Built-in V-IConverter SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.5286
Related Products
Welcome back, may I help you?