
* Images are for reference only
AD603AQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD603AQ
- JLCPCB Part #
- C650330
- Package
- CDIP-8
- Description
- -40℃~+85℃ 1 12.5mA 275V/us 3mA 90MHz Push-pull Rail-to-Rail Output VGA CDIP-8 Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 48
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.6302
30+
$28.1337
Related Products
Welcome back, may I help you?