
* Images are for reference only
AD602ARZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD602ARZ-RL
- JLCPCB Part #
- C650326
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 12.5mA 2 250mA 275V/us 30dB 35MHz VGA SOIC-16-300mil Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.7968
30+
$79.5455
Related Products
Welcome back, may I help you?