
* Images are for reference only
AD5732RBREZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5732RBREZ
- JLCPCB Part #
- C650193
- Package
- TSSOP-24-EP
- Description
- -40℃~+85℃ 10us 14 2 30MHz 4.5V~16.5V 4LSB 5ppm/℃ Built-in Built-in SPI、QSPI、MICROWIRE Voltage Buffer TSSOP-24-EP Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 62
Total: $0.00
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$36.2521
30+
$34.5020
Welcome back, may I help you?