
* Images are for reference only
AD5122BCPZ10-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD5122BCPZ10-RL7
- JLCPCB Part #
- C649247
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 0.1LSB 10kΩ 128 2 2.3V~5.5V 35ppm/℃ 3MHz EEPROM Linear SPI ±8% LFCSP-16(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.8329
10+
$4.7250
30+
$4.6525
100+
$4.5800
Welcome back, may I help you?