
* Images are for reference only
AD4110-1BCPZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4110-1BCPZ-RL7
- JLCPCB Part #
- C649165
- Package
- LFCSP-40(6x6)
- Description
- -40℃~+105℃ 125dB 24 3ppm/℃ 5V、12V~20V LFCSP-40(6x6) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$21.8423
30+
$20.7144
Related Products
Welcome back, may I help you?