
* Images are for reference only
AD3PS-1+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- AD3PS-1+
- JLCPCB Part #
- C3155012
- Package
- SMD-8P,11.1x7.9mm
- Description
- -40℃~+85℃ 0.8dB 1MHz~300MHz 3 way 35dB SMD-8P,11.1x7.9mm RF Power Splitters / Combiners ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 34
In-stock Item Pricing
Qty Unit Price
1+
$13.5207
10+
$12.8844
30+
$11.7841
100+
$10.8240
Related Products
Welcome back, may I help you?