
* Images are for reference only
AD2S1200YSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD2S1200YSTZ
- JLCPCB Part #
- C649116
- Package
- LQFP-44(10x10)
- Description
- -40℃~+125℃ 12 2.47V 25MHz 2LSB 4.75V~5.25V 70ppm/℃ SPI LQFP-44(10x10) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3631
30+
$59.3039
Related Products
Welcome back, may I help you?