
* Images are for reference only
AD1851RZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1851RZ-REEL7
- JLCPCB Part #
- C649048
- Package
- SOIC-16-300mil
- Description
- -25℃~+70℃ 1 12.5MHz 16 25ppm/℃ 5V Audio Decoder Built-in SOIC-16-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$18.1828
10+
$17.3274
30+
$15.8486
100+
$14.5566
Welcome back, may I help you?