
* Images are for reference only
AD1580BKSZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1580BKSZ-REEL7
- JLCPCB Part #
- C649028
- Package
- SC-70-3
- Description
- -40℃~+85℃ 1.225V 10mA 20uVrms 50ppm/℃ 50uA 5uVp-p Fixed Parallel SC-70-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 196
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 196
In-stock Item Pricing
Qty Unit Price
1+
$4.1370
10+
$3.5457
30+
$3.1946
100+
$2.8385
500+
$2.6758
1000+
$2.6017
Related Products
Welcome back, may I help you?