
* Images are for reference only
HF1005-W5R5MAAT/LF
Extended
- Manufacturer
- ACX
- MFR.Part #
- HF1005-W5R5MAAT/LF
- JLCPCB Part #
- C5123280
- Package
- 0402
- Description
- -40℃~+85℃ 3.6dB 5.5GHz 50Ω High pass 0402 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0746
50+
$0.0730
150+
$0.0718
500+
$0.0709
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?