
* Images are for reference only
BL0605-10L1900NAT/LF
Extended
- Manufacturer
- ACX
- MFR.Part #
- BL0605-10L1900NAT/LF
- JLCPCB Part #
- C5123282
- Package
- SMD,0.5x0.6mm
- Description
- -40℃~+85℃ 0.6dB 1.805GHz~1.99GHz 180°@±10° 50Ω:100Ω SMD,0.5x0.6mm Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 235
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0395
50+
$0.0385
150+
$0.0379
500+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?