This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACT112

Extended
Manufacturer
PANASONIC
MFR.Part #
ACT112
JLCPCB Part #
C1519187
Package
Plugin,7.2x17.4mm
Description
-40℃~+85℃ 10ms 10ms 12V 14V@DC 20A One set changeover: 1C (SPDT - changeover) Silver Alloy (Cd-Free) 插件,7.2x17.4mm Automotive Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 30

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $4.1001
10+ $4.0049
30+ $3.9420
90+ $3.8775

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons