This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACPL-W314-560E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ACPL-W314-560E
JLCPCB Part #
C2927817
Package
SO-6
Description
-40℃~+100℃ 1 1.5V 10V~30V 12mA 250mW 25kV/us 5V 5kV 600mA 700ns 700ns 7mA DC SO-6 Logic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 118

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 118

In-stock Item Pricing

Qty Unit Price
1+ $0.5446
10+ $0.5333
30+ $0.5252
100+ $0.5172

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons