This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ACPL-C799-500E

Extended
Manufacturer
Broadcom Limited
MFR.Part #
ACPL-C799-500E
JLCPCB Part #
C17530689
Package
SOIC-8-6.8mm
Description
-40℃~+105℃ 1 10MHz 10MHz 16 3V~5.5V 40ppm/℃ 80mV 8LSB Built-in SOIC-8-6.8mm ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $13.1486
10+ $11.3760
30+ $10.2954
100+ $9.3905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons