
* Images are for reference only
GVZ1V157M0810CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVZ1V157M0810CN
- JLCPCB Part #
- C22383750
- Package
- SMD,D8xL10.5mm
- Description
- 10.5mm 150uF 35V 600mA@100kHz 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 292
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0760
150+
$0.0660
500+
$0.0584
2500+
$0.0523
5000+
$0.0494
Related Products
Welcome back, may I help you?