
* Images are for reference only
GVU1V107M0609CN
Extended
- Manufacturer
- ACMECON
- MFR.Part #
- GVU1V107M0609CN
- JLCPCB Part #
- C22383709
- Package
- SMD,D6.3xL8.7mm
- Description
- 100uF 230mA@100kHz 35V 6.3mm 8.7mm ±20% SMD,D6.3xL8.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0888
50+
$0.0702
150+
$0.0609
700+
$0.0539
2800+
$0.0483
4900+
$0.0455
Related Products
Welcome back, may I help you?